You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LXA7-PW30 - 

LED, Warm White, 70 CRI Rating, 92 lm/W, 180 lm, 700 mA, 120 °, 3000 K, 1812 Package, Dome

LXA7-PW30 - LED, Warm White, 70 CRI Rating, 92 lm/W, 180 lm, 700 mA, 120 °, 3000 K, 1812 Package, Dome

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LUMILEDS LUMILEDS
Manufacturer Part No:
LXA7-PW30
Order Code:
2336334
Product Range
LUXEON R Series
Technical Datasheet:
LXA7-PW30   Datasheet
See all Technical Docs

Product Information

:
Warm White
:
70
:
-
:
180lm
:
700mA
:
120°
:
2.81V
:
3000 K
:
4.49mm
:
3.05mm
:
1812
:
92lm/W
:
-
:
-
:
Dome
:
1.98mm
:
LUXEON R Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LUXEON R series High Power LED brings illumination grade LED light sources to outdoor and industrial lighting applications and makes it easier than ever to design LED solutions and bring them to market. With hot testing, every LUXEON R is tested and specified at real world operating conditions (Tj=85°C). Freedom from Binning means that every LUXEON R LED falls within a single 5-step MacAdam Ellipse centred in ANSI defined standard colour spaces and now, luminaire manufacturers can be confident in colour consistency from LED to LED. The superior quality of light, volume of lumens and real world efficacy enable leading performance and efficient solution development in a wide variety of lighting segments.
  • 5-step MacAdam ellipse, freedom from binning for superior quality of light
  • Identical footprint to LUXEON Rebel family and ecosystem for compatibility with existing designs
  • Hot tested at real world conditions which leads to better colour accuracy
  • 70CRI minimum and a full range of CCTs

Applications

LED Lighting, Industrial

Associated Products

Compare Selected

Related Searches

No Longer Stocked

HK$27.95

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$27.95
 
10+ HK$23.32
 
25+ HK$19.57
 
50+ HK$18.61
 
100+ HK$16.77
 
250+ HK$15.11
 
500+ HK$14.59