You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LXH9-PW30 - 

LED, LUXEON, REBEL ES , 3000K, CCT

LXH9-PW30 - LED, LUXEON,  REBEL ES , 3000K, CCT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LUMILEDS LUMILEDS
Manufacturer Part No:
LXH9-PW30
Order Code:
2148758
Product Range
LUXEON A Series
Technical Datasheet:
LXH9-PW30   Datasheet
See all Technical Docs

Product Information

:
Warm White
:
90
:
-
:
135lm
:
700mA
:
120°
:
2.81V
:
3000 K
:
4.49mm
:
3.05mm
:
1812
:
69lm/W
:
-
:
-
:
Dome
:
1.98mm
:
LUXEON A Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LUXEON A series High Brightness LED brings Illumination Grade LED light sources to the lighting market. It has never been simpler to design LED solutions and bring them to market. With hot testing and colour binning, every LUXEON A is tested and specified at real world operating conditions (Tj 85°C). With Freedom from Binning, every LUXEON A LED falls within a single 3 step MacAdam ellipse centred on the black body curve and now, luminaire manufacturers can be confident in colour consistency from LED to LED. There's never been a more supportable and consistent light emitting diode. The superior quality of light, light output and real world efficacy enable leading performance and efficient solution development in a wide variety of segments including retrofit bulbs, office, hospitality, school and home lighting.
  • Freedom from binning for superior quality of light
  • Hot tested and colour binned at Tj 85°C
  • Maximum light output and lowest cost of light
  • Specified colour over angle
  • Simplified design and accelerated time to market

Applications

LED Lighting, Industrial

Associated Products

Compare Selected

Related Searches

No Longer Stocked

HK$43.33

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$43.33
 
10+ HK$34.00
 
25+ HK$27.49
 
100+ HK$23.53
 
250+ HK$20.98
 
500+ HK$19.87
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.