You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LXML-PR01-0500 - 

LED Single Colour, Blue, 447.5nm, 0.52W, 700mA, 125°, 3.25V, Dome, 3 Pins

LXML-PR01-0500 - LED Single Colour, Blue, 447.5nm, 0.52W, 700mA, 125°, 3.25V, Dome, 3 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LUMILEDS LUMILEDS
Manufacturer Part No:
LXML-PR01-0500
Order Code:
2336348
Product Range
LUXEON Rebel Series
Technical Datasheet:
LXML-PR01-0500   Datasheet
See all Technical Docs

Product Information

:
Blue
:
-
:
520mW
:
-
:
700mA
:
125°
:
3.25V
:
-
:
4.61mm
:
3.17mm
:
1812
:
-
:
-
:
Power LED Lens
:
Dome
:
2.1mm
:
LUXEON Rebel Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LUXEON Rebel series High Brightness LED with full colour palette for a wider spectrum range. The LUXEON Rebel Colours of LUXEON Rebel and LUXEON Rebel ES has leading light output, colour stability, flux density and clear saturated colours. The colour LEDs are ideal for a wide variety of lighting, signalling, signage and entertainment applications. Every LUXEON Rebel and LUXEON Rebel ES emitter has built-in quality, reliability, lumen maintenance and the ease of manufacturing needed to create a superior high quality light. The colour portfolio gives designers an endless pallet of colours to work with, adding interest, dimension and liveliness to all your lighting project.
  • Full colour pallet for a wider spectrum range
  • Highest efficacy available for colours allows for lower power consumption
  • High flux and leading hot and cold performance for saturated colours
  • Fully developed ecosystem for LUXEON Rebel platforms

Applications

LED Lighting, Signalling

Associated Products

Related Searches

639 In stock

639 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 15/07/19

HK$25.85

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$25.85
 
10+ HK$21.58
 
25+ HK$18.08
 
50+ HK$17.29
 
100+ HK$15.55
 
250+ HK$13.98
 
500+ HK$13.46
 
1000+ HK$12.32