You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LXZ1-PA01-0350 - 

LED Single Colour, Red, 655nm, 0.35W, 350lm Min, 700mA if Max, 145°, 2.25V, Square, SMD

LXZ1-PA01-0350 - LED Single Colour, Red, 655nm, 0.35W, 350lm Min, 700mA if Max, 145°, 2.25V, Square, SMD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LUMILEDS LUMILEDS
Manufacturer Part No:
LXZ1-PA01-0350
Order Code:
2148793
Product Range
LUXEON Z Series
Technical Datasheet:
LXZ1-PA01-0350   Datasheet
See all Technical Docs

Product Information

:
Red
:
-
:
350mW
:
-
:
-
:
145°
:
2.75V
:
-
:
1.7mm
:
1.3mm
:
SMD-2, No Lead
:
360lm/W
:
-
:
-
:
Square
:
0.66mm
:
LUXEON Z Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LXZ1-PA01-0350 is a 350lm deep red Broad Portfolio LED enable never before seen lumen density, flexibility and freedom of design. The Luxeon Z series LED including Lime enabling highly efficient colour mixing by providing a convenient above-black body colour point with optical standalone efficacy. Industry's leading lm/mm² for high flux density solutions. It has highest degree of design flexibility. Superior colour mixing and beam control through choice of optics. It enables linear, rectangular and circular customizable light sources. It has up to 1A maximum drive current.
  • 2.2mm² micro footprint
  • Undomed
  • Tested and Binned at 500mA

Applications

LED Lighting

Associated Products

Compare Selected

Related Searches

1,128 In stock

1,128 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 29/07/19

HK$23.18

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$23.18
 
10+ HK$21.70
 
50+ HK$19.24
 
100+ HK$17.90
 
250+ HK$17.00