You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DS1972-F3+

iButton Memory, 1024bit, EEPROM

DS1972-F3+ - iButton Memory, 1024bit, EEPROM

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DS1972-F3+
Order Code:
2798746
Technical Datasheet:
DS1972-F3+   Datasheet
See all Technical Docs

Product Overview

The DS1972-F3+ from Maxim Integrated Products is a 1024bit EEPROM iButton in a rugged F3 iButton® package. This 1-Wire® EEPROM chip is organized as 4 memory pages of 256bit each. Data is written to an 8byte scratchpad, verified and then copied to EEPROM memory. The 4 memory pages can individually be write protected or put in EPROM emulation mode where bits can only be changed from 1 to 0 state. Chip based data carrier stores digital identification and information. The DS1972 communicates over single conductor 1-Wire® bus and communication follows standard 1-Wire® protocol. Each device has its own unalterable and unique 64bit ROM registration number that is factory lasered into the device. The registration number is used to address the device in a multidrop, 1-wire net environment. The device is used in access control/parking meter, work in progress tracking, tool management, inventory control and maintenance/inspection data storage applications.
  • Reads and writes over a wide voltage range from 2.8V to 5.25V from -40°C to 85°C
  • Communicates to host with single digital signal at 15.4Kbps or 125Kbps using 1-Wire® protocol
  • Button shape is self aligning with cup shaped probes
  • Presence detector acknowledges when reader first applies voltage
  • Switchpoint hysteresis and filtering to optimize performance in presence of noise
  • IEC 1000-4-2 level 4 ESD protection (±8KV contact, ±15KV air)
  • Data can be accessed while affixed to object
  • Programming current of EEPROM is 0.8mA and programming time of EEPROM is 10ms
  • 40 years EEPROM data retention
  • Armoured in durable stainless steel case

Applications

Embedded Design & Development

Product Information


:
1024bit

:
EEPROM

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

94 In stock Need more?

94 available for 3 - 4 business days delivery

HK$44.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$44.70
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$42.50
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$39.24
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ HK$37.04
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$30.68
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$28.65
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ HK$24.51
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.