You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

DS4412U+ - 

Digital to Analogue Converter, Adjustable Sink/Source Current, 4 bit, I2C, 2.7V to 5.5V, µSOP

DS4412U+ - Digital to Analogue Converter, Adjustable Sink/Source Current, 4 bit, I2C, 2.7V to 5.5V, µSOP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DS4412U+
Order Code:
2514721
Technical Datasheet:
DS4412U+   Datasheet
See all Technical Docs

Product Overview

The DS4412U+ is a low cost, dual channel, 4bit I2C adjustable sink/source current digital to analogue converter (DAC) in 8 pin µSOP package. The two I2C adjustable current DACs are capable of sinking or sourcing current. Each output has 15 sink and 15 source settings that are programmed by I2C interface. The full scale range and step size of each output is determined by an external resistor that can adjust output current over 4:1 range. The output pins (OUT0 and OUT1) power-up in a high impedance state. The DS4412 is used in power supply adjustment and power supply margining applications.
  • Supply voltage range is 2.7V to 5.5V
  • Operating temperature range from -40°C to 85°C
  • 500µA to 2mA full scale current
  • SCL clock frequency of 400KHz
  • Supply current of 500µA at VCC = 5.5V

Applications

Signal Processing

Product Information

:
4bit
:
-
:
I2C
:
2.7V to 5.5V
:
µSOP
:
8Pins
:
Serial
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

548 In stock

Available until stock is exhausted

548 available for 3 - 4 business days delivery
HK$9.53

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$9.53
 
10+ HK$9.05
 
25+ HK$8.39
 
50+ HK$7.97
 
100+ HK$7.17
 
250+ HK$6.81
 
1000+ HK$5.16