You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MAX105ECS+ - 

Analogue to Digital Converter, 6 bit, 800 MSPS, Differential, Parallel, Single, 4.75 V

MAX105ECS+ - Analogue to Digital Converter, 6 bit, 800 MSPS, Differential, Parallel, Single, 4.75 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX105ECS+
Order Code:
2513262
Product Range
Dual 6-Bit Flash ADCs
Technical Datasheet:
MAX105ECS+   Datasheet
See all Technical Docs

Product Overview

The MAX105ECS+ is a dual, 6bit 800Msps analogue to digital converter (ADC) with on-chip, wideband input amplifier in 80 pin TQFP package. This ADC is designed to allow high speed, high bandwidth and precise digitizing of in-phase (I) and quadrature (Q) baseband signals. It converts analogue signals of both I and Q components to digital outputs at 800Msps while achieving a signal to noise ratio (SNR) of typically 37dB with an input frequency of 200MHz and an integral nonlinearity (INL) of ±0.2LSB and differential nonlinearity (DNL) of ±0.25LSB. A fully differential comparator design and encoding circuits reduce out of sequence errors and ensure excellent metastable performance of only one error per 10^16 clock cycles. It provides LVDS digital outputs with an internal 6:12 demultiplexer that reduces the output data rate to one-half the sample clock rate and output data is in two's complement format. It is used in VSAT receivers, WLANs and test instrumentation.
  • Analogue supply voltage range is 4.75V to 5.25V, digital supply voltage range from 3V to 3.6V
  • Operating temperature range from -40°C to 85°C
  • Excellent dynamic performance (36.4dB SINAD at fIN = 200MHz and fCLK = 800MHz)
  • Channel to channel phase matching is ±0.2°
  • Channel to channel gain matching is ±0.04dB
  • Flash or parallel architecture
  • On-board +2.5V precision band gap reference
  • Offset voltage of ±0.25LSB
  • ±0.1LSB offset matching between ADC's
  • Crosstalk between ADCs is -70dB

Applications

Signal Processing, Industrial, Communications & Networking

Product Information

:
6bit
:
800MSPS
:
Differential
:
Parallel
:
Single
:
4.75V
:
5.25V
:
TQFP
:
80Pins
:
-40°C
:
85°C
:
Dual 6-Bit Flash ADCs
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

112 In stock

112 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 30/09/19

HK$331.54

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$331.54