You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MAX1098CEAE+ - 

Analogue to Digital Converter, 10 bit, 900 SPS, Differential, SPI, Single, 4.75 V

MAX1098CEAE+ - Analogue to Digital Converter, 10 bit, 900 SPS, Differential, SPI, Single, 4.75 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX1098CEAE+
Order Code:
2513330
Product Range
5 Channel 10-Bit SAR ADCs
Technical Datasheet:
MAX1098CEAE+   Datasheet
See all Technical Docs

Product Overview

The MAX1098CEAE+ is a 10bit serial output temperature sensor with 5-channel ADC in 16 pin SSOP package. It implement both local and remote temperature sensing with 10bit resolution, using +5V supply voltages, respectively. Accuracy is ±1°C from 0°C to +70°C with no calibration needed. The device features an algorithmic switched-capacitor ADC, on-chip clock and 3-wire serial interface compatible with SPI, QSPI and MICROWIRE. The MAX1098 also perform fully differential voltage measurements with 10bit resolution and separate track and hold (T/N) for positive and negative inputs. The device accept versatile input modes consisting of two 3-channel signal pairs, five 1-channel signals relative to AIN5 or VDD/4 relative to ground. An external reference may be used for more accurate voltage measurements. A shutdown mode and two standby modes provide multiple strategies for prolonging battery life in portable applications that require limited sampling throughput.
  • Supply voltage range is 4.75V to 5.25V
  • Operating temperature range from -40°C to 85°C
  • 12bit resolution for temperature and 10bit resolution for voltage inputs
  • Internal precision voltage reference is 2.50V

Applications

Sensing & Instrumentation, Industrial, Portable Devices

Product Information

:
10bit
:
900SPS
:
Differential
:
SPI
:
Single
:
4.75V
:
5.25V
:
SSOP
:
16Pins
:
-40°C
:
85°C
:
5 Channel 10-Bit SAR ADCs
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

56 In stock

56 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 30/09/19

HK$53.19

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$53.19
 
25+ HK$45.94
 
50+ HK$43.49