You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MAX11043ATL+ - 

Analogue to Digital Converter, 16 bit, 9.6 MSPS, Differential, Single Ended, SPI, Single, 3 V

MAX11043ATL+ - Analogue to Digital Converter, 16 bit, 9.6 MSPS, Differential, Single Ended, SPI, Single, 3 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX11043ATL+
Order Code:
2513400
Product Range
Dual 14-Bit Sigma-Delta ADCs
Technical Datasheet:
MAX11043ATL+   Datasheet
See all Technical Docs

Product Overview

The MAX11043ATL+ is a 4-channel, 16bit, simultaneous sampling ADC with PGA, filter and 8/12bit dual stage DAC in 40 pin TQFN package. It features 4 single ended or differential channels of simultaneous-sampling ADCs with 16bit resolution. The MAX11043 contains a versatile filter block and PGA per channel. The filter consists of seven cascaded 2nd order filter sections for each channel allowing the construction of a 14th-order filter. The filter coefficients are user-programmable. Configure each 2nd-order filter as low pass, high pass or band pass with optional rectification. Gain and phase mismatch of the analogue signal path is better than -50dB. The ADC can digitize signals up to 200KHz. A 40MHz serial interface provides communication to and from the device. The SPI interface provides throughput of 1600Ksps, 4 channels at 400Ksps per channel or 2 channels at 800Ksps per channel. A software-selectable scan mode allows reading the ADC results while simultaneously updating the DAC.
  • Supply voltage range is 3V to 3.6V
  • Operating temperature range from -40°C to 125°C
  • Accuracy of ±10LSB INL and ±1LSB DNL
  • 93dB SFDR at 100KHz input
  • PGA with gain of 1, 2, 4, 8, 16, 32 or 64 for each channel
  • EQ function automatically boosts high frequency, low amplitude signals
  • High throughput, 400Ksps per channel for 4 channels
  • 2.5V internal reference or +2V to +2.8V external reference
  • Shutdown and power saving modes
  • Two 8bit coarse DACs set the high and low references for a 2-stage 12bit fine DAC

Applications

Signal Processing, Industrial

Product Information

:
16bit
:
9.6MSPS
:
Differential, Single Ended
:
SPI
:
Single
:
3V
:
3.6V
:
TQFN
:
40Pins
:
-40°C
:
125°C
:
Dual 14-Bit Sigma-Delta ADCs
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

11 In stock

11 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

100 will be available for delivery on 13/08/19

More stock available week commencing 19/08/19

HK$115.35

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$115.35