You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MAX11340ATJ+ - 

Analogue to Digital Converter, 10 bit, 500 kSPS, Differential, Pseudo Differential, Single Ended

MAX11340ATJ+ - Analogue to Digital Converter, 10 bit, 500 kSPS, Differential, Pseudo Differential, Single Ended

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX11340ATJ+
Order Code:
2798796
Product Range
16 Channel 10-Bit SAR ADCs
Technical Datasheet:
MAX11340ATJ+   Datasheet
See all Technical Docs

Product Overview

The MAX11340ATJ+ from Maxim Integrated Products is a 10bit, 16-channel analogue to digital converter (ADC) with post-mux external signal conditioning access in 32 pin TQFN package. This is a high speed, low power, serial output SAR ADC with external reference and 500KHz full linear bandwidth. The MAX11340 provides external access to output of integrated mux and ADC input to simplify conditioning. It includes both internal and external clock modes. This device has scan mode in both internal and external clock modes. The internal clock mode features internal averaging to increase SNR. The external clock mode features SampleSet™ technology and user programmable analogue input channel sequencer. The 8MHz, 3-wire serial interface directly connects to SPI, QSPI and MICROWIRE devices without external logic. It is used in high speed data, acquisition systems, high speed closed loop systems, industrial control systems, medical, battery powered instruments and portable systems.
  • 1.5V to 3.6V digital I/O supply voltage and 2.35V to 3.6V supply voltage
  • Operating temperature range from -40°C to 125°C, positive supply current is 1.4mA at SAMPLE=500Ksps
  • Highly integrated precision ADC saves space while retaining flexibility
  • ±0.4LSB INL, ±0.4LSB DNL, 70dB SINAD at 100KHz, 0.7LSB offset error, ±1.5 gain error
  • Analogue multiplexer with true differential track/hold, 0.2LSB/V line rejection
  • 2 software selectable bipolar input ranges (±VREF+/2, ±VREF+), -88dB crosstalk
  • Low power consumption, 4.2mW at 500Ksps with 3V supplies and 2µA full shutdown current
  • Full power bandwidth of 30MHz (-3dB), 5MHz (-0.1dB), full linear bandwidth of 0.5MHz (SINAD >= 70dB)
  • Externally accessible multiplex output and ADC input, full power-down mode
  • Easy to interface with most microcontrollers, AutoShutdown, high speed 3-wire serial interface
  • Battery-Powered Instruments; High-Speed Closed-Loop Systems;
  • High-Speed Data Acquisition Systems; Industrial Control Systems; Medical Instrumentation; Portable Systems

Applications

Signal Processing, Portable Devices, Industrial, Medical

Product Information

:
10bit
:
500kSPS
:
Differential, Pseudo Differential, Single Ended
:
SPI
:
Single
:
2.35V
:
3.6V
:
TQFN
:
32Pins
:
-40°C
:
125°C
:
16 Channel 10-Bit SAR ADCs
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

170 In stock

170 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/09/19

HK$45.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$45.50
 
25+ HK$42.60
 
100+ HK$37.77
 
500+ HK$35.12
 
1000+ HK$33.36