You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MAX1165BCUI+ - 

Analogue to Digital Converter, Low Power, 16 bit, 165 kSPS, Single Ended, Parallel, Single, 4.75 V

MAX1165BCUI+ - Analogue to Digital Converter, Low Power, 16 bit, 165 kSPS, Single Ended, Parallel, Single, 4.75 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX1165BCUI+
Order Code:
2513429
Product Range
Octal 12-Bit SAR ADCs
Technical Datasheet:
MAX1165BCUI+   Datasheet
See all Technical Docs

Product Overview

The MAX1165BCUI+ is a low power, 16bit analogue to digital converter with parallel interface in 28 pin TSSOP package. It is a 16bit, low power, successive approximation ADC feature automatic power-down, factory-trimmed internal clock and a 16bit wide (MAX1165) parallel interface. It use an internal reference or an external reference. The device consumes only 1.8mA at a sampling rate of 165Ksps with external reference and 2.7mA with internal reference. AutoShutdown reduces supply current to 0.1mA at 10Ksps. The device is ideal for high-performance, battery-powered, data-acquisition applications. Excellent dynamic performance and low power consumption in a small package make the device ideal for circuits with demanding power consumption and space requirements. Typical applications include temperature sensor/monitor, industrial process control, I/O boards, data-acquisition systems, cable/harness tester, accelerometer measurements and digital signal processing.
  • Supply voltage range is 4.75V to 5.25V
  • Operating temperature range from 0°C to 70°C
  • 2.7V to 5.25V digital supply voltage
  • 1.8mA(external reference), 2.7mA(internal reference), 0.1µA(10Ksps external reference)supply current
  • External reference range from +3.8V to +5.25V
  • Internal reference is 4.096V, 25ppm/°C
  • Accurate ±2LSB INL with 16bit no missing codes

Applications

Signal Processing, Industrial

Product Information

:
16bit
:
165kSPS
:
Single Ended
:
Parallel
:
Single
:
4.75V
:
5.25V
:
TSSOP
:
28Pins
:
0°C
:
70°C
:
Octal 12-Bit SAR ADCs
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

21 In stock

21 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 19/08/19

HK$105.39

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$105.39
 
10+ HK$97.80
 
25+ HK$91.43