You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MAX1184ECM+D - 

Analogue to Digital Converter, Low Power, 10 bit, 20 MSPS, Differential, Parallel, Single, 2.7 V

MAX1184ECM+D - Analogue to Digital Converter, Low Power, 10 bit, 20 MSPS, Differential, Parallel, Single, 2.7 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX1184ECM+D
Order Code:
2513674
Product Range
Octal 8-Bit Flash ADCs
Technical Datasheet:
MAX1184ECM+D   Datasheet
See all Technical Docs

Product Overview

The MAX1184ECM+D is a dual 10bit, 20Msps, 3V, low power ADC with internal reference and parallel outputs in 48 pin TQFP package. It features fully-differential wideband track and hold (T/H) inputs, driving two pipelined, 9-stage ADCs. The T/H driven input stages incorporate 400MHz (-3dB) input amplifiers. The converters may also be operated with single ended inputs. In addition to low operating power, the MAX1184 features a 2.8mA sleep mode as well as a 1µA power-down mode to conserve power during idle periods. An internal 2.048V precision bandgap reference sets the full-scale range of the ADC. A flexible reference structure allows the use of the internal or an externally derived reference, if desired for applications requiring increased accuracy or a different input voltage range. The MAX1184 features parallel, CMOS-compatible three-state outputs. The digital output format is set to two's complement or straight offset binary through a single control pin.
  • Supply voltage range is 2.7V to 3.6V
  • Operating temperature range from -40°C to 85°C
  • 0.02dB gain and 0.25° phase matching (typ)
  • Wide ±1Vpp differential analogue Input voltage range
  • Power dissipation is 105mW
  • Signal to noise ratio (SNR) of 59.5dB at an input frequency of 7.5MHz
  • Sampling rate of 20Msps

Applications

Signal Processing, Imaging, Video & Vision

Product Information

:
10bit
:
20MSPS
:
Differential
:
Parallel
:
Single
:
2.7V
:
3.6V
:
TQFP
:
48Pins
:
-40°C
:
85°C
:
Octal 8-Bit Flash ADCs
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

318 In stock

318 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 19/08/19

HK$69.25

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$69.25
 
10+ HK$62.56
 
25+ HK$59.65
 
100+ HK$51.79