You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MAX1190ECM+D - 

Analogue to Digital Converter, Low Power, 10 bit, 120 MSPS, Differential, Parallel, Single, 3.1 V

MAX1190ECM+D - Analogue to Digital Converter, Low Power, 10 bit, 120 MSPS, Differential, Parallel, Single, 3.1 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX1190ECM+D
Order Code:
2513676
Product Range
Dual 10-Bit Pipelined ADCs
Technical Datasheet:
MAX1190ECM+D   Datasheet
See all Technical Docs

Product Overview

The MAX1190ECM+D is a dual 10bit, 120Msps, 3.3V, low power ADC with internal reference and parallel outputs in 48 pin TQFP package. It features a fully differential wideband track and hold (T/H) inputs, driving two ADC. It consumes only 105mW while delivering a typical signal to noise ratio (SNR) of 59.4dB at an input frequency of 20MHz and a sampling rate of 40Msps. Digital outputs A and B are updated alternating on the rising (CHA) and falling (CHB) edge of the clock. The T/H driven input stages incorporate 400MHz (-3dB) input amplifiers. The converter may also be operated with single ended inputs. In addition to low operating power, IC features a 2.8mA sleep mode as well as a 1µA power-down mode to conserve power during idle periods. It is used in multichannel IF sampling, baseband I/Q sampling & WLAN, WWAN, WLL, MMDS modems, set-top boxes and VSAT terminals.
  • Analogue supply voltage range is 3.1V to 3.6V, output supply voltage range is 1.7V to 3.6V
  • Operating temperature range from -40°C to 85°C
  • Excellent dynamic performance, 57dB SINAD at fIN = 60MHz, 64dBc SFDR at fIN = 60MHz
  • Low power dissipation of 492mW (normal operation), 10mW (sleep mode)& 3.3µW (shutdown mode)
  • 0.08dB gain and 0.8° phase matching, 400MHz -3dB input bandwidth
  • Wide ±1Vp-p differential analogue input voltage range
  • On-chip 2.048V precision band gap reference
  • Interchannel crosstalk of -71dBc at fIN = 60MHz
  • Parallel, multiplexed, CMOS compatible three-state outputs
  • User-selectable output format - two's complement or offset binary

Applications

Signal Processing, Industrial, Medical, Portable Devices

Product Information

:
10bit
:
120MSPS
:
Differential
:
Parallel
:
Single
:
3.1V
:
3.6V
:
TQFP
:
48Pins
:
-40°C
:
85°C
:
Dual 10-Bit Pipelined ADCs
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

10 In stock

10 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 22/07/19

HK$343.76

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$343.76
 
10+ HK$326.90
 
25+ HK$291.46
 
50+ HK$248.24
 
250+ HK$228.07