You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MAX1191ETI+ - 

Analogue to Digital Converter, Ultra Low Power, 8 bit, 7.5 MSPS, Differential, Single Ended

MAX1191ETI+ - Analogue to Digital Converter, Ultra Low Power, 8 bit, 7.5 MSPS, Differential, Single Ended

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX1191ETI+
Order Code:
2513384
Product Range
Dual 8-Bit Pipelined ADCs
Technical Datasheet:
MAX1191ETI+   Datasheet
See all Technical Docs

Product Overview

The MAX1191ETI+ is a ultra low power, 7.5Msps, dual 8bit ADC in 28 pin TQFN package. The device features two fully differential wideband track and hold (T/H) inputs. The inputs have a 440MHz bandwidth and accept fully differential or single ended signals. It delivers a typical signal to noise and distortion (SINAD) of 48.6dB at an input frequency of 1.875MHz and a sampling rate of 7.5Msps while consuming only 12mW. In addition to ultra-low operating power, it features three power-down modes to conserve power during idle periods. Excellent dynamic performance, ultra low power and small size makes the IC ideal for applications in imaging, instrumentation and digital communications.
  • Supply voltage range is 2.7V to 3.6V
  • Operating temperature range from -40°C to 85°C
  • Excellent dynamic performance of 48.7dB SNR at fIN = 1.875MHz
  • 69dBc SFDR at fIN = 1.875MHz
  • Ultra low power of 12mW (normal operation 7.5Msps) & 0.3µW (shutdown mode)
  • 1.8V to 3.6V TTL/CMOS compatible digital outputs
  • Fully differential or single-ended analogue inputs
  • Internal/external reference option
  • Multiplexed CMOS compatible tri-state outputs

Applications

Signal Processing, Industrial, Medical, Portable Devices

Product Information

:
8bit
:
7.5MSPS
:
Differential, Single Ended
:
Parallel
:
Single
:
2.7V
:
3.6V
:
TQFN
:
28Pins
:
-40°C
:
85°C
:
Dual 8-Bit Pipelined ADCs
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

4 In stock

4 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 22/07/19

HK$37.99

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$37.99
 
10+ HK$34.31
 
60+ HK$32.71
 
120+ HK$28.40
 
300+ HK$27.35