You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MAX1193ETI+ - 

Analogue to Digital Converter, Ultra Low Power, 8 bit, 45 MSPS, Differential, Single Ended

MAX1193ETI+ - Analogue to Digital Converter, Ultra Low Power, 8 bit, 45 MSPS, Differential, Single Ended

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX1193ETI+
Order Code:
2513387
Product Range
Dual 8-Bit Pipelined ADCs
Technical Datasheet:
MAX1193ETI+   Datasheet
See all Technical Docs

Product Overview

The MAX1193ETI+ is an ultra low power, 45Msps, dual 8bit analogue to digital converter in 28 pin TQFN package. The device features two fully differential wideband track and hold (T/H) inputs. These inputs have a 440MHz bandwidth and accept fully differential or single ended signals. The MAX1193 delivers a typical signal to noise and distortion (SINAD) of 48.5dB at an input frequency of 5.5MHz and a sampling rate of 45Msps while consuming only 57mW. In addition to ultra low operating power, the MAX1193 features three power-down modes to conserve power during idle periods. Excellent dynamic performance, ultra low power and small size make the MAX1193 ideal for applications in imaging, instrumentation and digital communications. An internal 1.024V precision bandgap reference sets the full-scale range of the ADC to ±0.512V. A flexible reference structure allows the MAX1193 to use its internal reference or accept an externally applied reference for applications requiring increased accuracy.
  • Supply voltage range is 2.7V to 3.6V
  • Operating temperature range from -40°C to 85°C
  • Parallel, multiplexed CMOS compatible tri-state outputs
  • Shutdown current is 0.3µW
  • Internal/external reference option
  • Digital output format is offset binary
  • 1.8V to 3.6V TTL/CMOS compatible digital outputs

Applications

Signal Processing, Communications & Networking, Portable Devices

Product Information

:
8bit
:
45MSPS
:
Differential, Single Ended
:
Parallel
:
Single
:
2.7V
:
3.6V
:
TQFN
:
28Pins
:
-40°C
:
85°C
:
Dual 8-Bit Pipelined ADCs
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

103 In stock

103 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 19/08/19

HK$46.99

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$46.99
 
10+ HK$42.46
 
60+ HK$40.48
 
120+ HK$35.15