You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MAX1278ETC+ - 

Analogue to Digital Converter, Low Power, 12 bit, 1.8 MSPS, Bipolar, SPI, Single, 4.75 V

MAX1278ETC+ - Analogue to Digital Converter, Low Power, 12 bit, 1.8 MSPS, Bipolar, SPI, Single, 4.75 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX1278ETC+
Order Code:
2513333
Product Range
Octal 12-Bit SAR ADCs
Technical Datasheet:
MAX1278ETC+   Datasheet
See all Technical Docs

Product Overview

The MAX1278ETC+ is a 1.8Msps, single-supply, low-power, true differential, 12bit ADC with internal reference in 12 pin TQFN package. This device features true-differential inputs, offering better noise immunity, distortion improvements and a wider dynamic range over single-ended inputs. A standard SPI/QSPI/MICROWIRE interface provides the clock necessary for conversion. This device easily interfaces with standard DSP synchronous serial interfaces. It has a bipolar analogue input with 4.096V internal reference. It features a partial power-down mode and a full power-down mode for use between conversions which lower the supply current to 2mA (typ) and 1µA (max), respectively. Also featured is a separate power-supply input which allows direct interfacing to +1.8V to VDD digital logic. The fast conversion speed, low-power dissipation, excellent AC performance and DC accuracy (±1.25 LSB INL) makes it ideal for industrial process control, motor control and base-station applications.
  • Supply voltage range is 4.75V to 5.25V
  • Operating temperature range from -40°C to 85°C
  • Accuracy of ±1.25 LSB INL, ±1 LSB DNL
  • Power dissipation of 55mW
  • 70dB S/(N + D) at 525KHz input frequency
  • Internal true-differential track/hold
  • No pipeline delays

Applications

Signal Processing, Portable Devices

Product Information

:
12bit
:
1.8MSPS
:
Bipolar
:
SPI
:
Single
:
4.75V
:
5.25V
:
TQFN
:
12Pins
:
-40°C
:
85°C
:
Octal 12-Bit SAR ADCs
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

47 In stock

47 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 19/08/19

HK$89.86

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$89.86
 
10+ HK$82.58
 
75+ HK$79.16