You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MAX1377ATP+ - 

Analogue to Digital Converter, 12 bit, 1.25 MSPS, Differential, SPI, Single, 2.7 V

MAX1377ATP+ - Analogue to Digital Converter, 12 bit, 1.25 MSPS, Differential, SPI, Single, 2.7 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX1377ATP+
Order Code:
2513389
Product Range
Quad 12-Bit SAR ADCs
Technical Datasheet:
MAX1377ATP+   Datasheet
See all Technical Docs

Product Overview

The MAX1377ATP+ is a dual, 12bit, 1.25Msps simultaneous sampling ADC with serial interface in 20 pin TQFN package. It feature two simultaneous sampling, low power, 12bit ADCs with serial interface and internal voltage reference of 2.048V. Fast sampling rate, low power dissipation and excellent dynamic performance make the device ideal for industrial process control, motor control and RF applications. Conversion results are available through a SPI/QSPI/MICROWIRE/DSP compatible interface with independent serial digital outputs for each channel. The serial outputs allow twice as much data to be transferred at the given clock rate. The conversion results for both ADCs can also be output on a single digital output for microcontrollers (µCs) and DSPs with only a single serial input available.
  • Supply voltage range is 2.7V to 3.6V
  • Operating temperature range from -40°C to 125°C
  • 1.8V to AVDD digital supply allows interfacing to low voltage logic without use of level translators
  • 50mW of power in normal operation, 6mW partial power down and 3µW full power-down
  • Input range from 0 to VREF to ±VREF/2
  • 70dB SINAD, 84dBc/SFDR and 1MHz full linear bandwidth

Applications

Signal Processing, Communications & Networking, Portable Devices

Product Information

:
12bit
:
1.25MSPS
:
Differential
:
SPI
:
Single
:
2.7V
:
3.6V
:
TQFN
:
20Pins
:
-40°C
:
125°C
:
Quad 12-Bit SAR ADCs
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

84 In stock

84 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 26/08/19

HK$44.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$44.80
 
25+ HK$38.34
 
100+ HK$37.47