You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MAX1449EHJ+ - 

Analogue to Digital Converter, Low Power, 10 bit, 105 MSPS, Differential, Parallel, Single, 2.7 V

MAX1449EHJ+ - Analogue to Digital Converter, Low Power, 10 bit, 105 MSPS, Differential, Parallel, Single, 2.7 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX1449EHJ+
Order Code:
2513247
Product Range
Dual 12-Bit SAR ADCs
Technical Datasheet:
MAX1449EHJ+   Datasheet
See all Technical Docs

Product Overview

The MAX1449EHJ+ is a 10bit, 105Msps, single 3.3V, low power ADC with internal reference in 32 pin TQFP package. This ADC features a fully differential input, a pipelined 10-stage ADC architecture with wideband track and hold (T/H) and digital error correction incorporating a fully differential signal path. It consume only 186mW while delivering a 58.5dB (typ) signal to noise ratio (SNR) at a 20MHz input frequency. The fully differential input stage has a -3dB 400MHz bandwidth and may be operated with single-ended inputs. In addition to low operating power, it also features a 5µA power-down mode for idle periods. It has parallel, offset binary, CMOS-compatible, three-state outputs that can be operated from 1.7V to 3.6V to allow flexible interfacing. It is used in baseb and IF digitization and digital set-top boxes.
  • Supply voltage range is 2.7V to 3.6V
  • Operating temperature range from -40°C to 85°C
  • Excellent dynamic performance, 58.5dB SNR at fIN = 20MHz & 72dBc SFDR at fIN = 20MHz
  • Low power current is 62mA (normal operation), 5µA (shutdown mode)
  • Wide 2Vp-p differential input voltage range
  • Maximum INL is ±2.4LSB at fIN = 7.5MHz, TA >= +25°C
  • Maximum DNL is ±1LSB at fIN = 7.5MHz, no missing codes
  • Differential gain of ±1%
  • Differential phase is ±0.25°

Applications

Signal Processing, Industrial, Imaging, Video & Vision

Product Information

:
10bit
:
105MSPS
:
Differential
:
Parallel
:
Single
:
2.7V
:
3.6V
:
TQFP
:
32Pins
:
-40°C
:
85°C
:
Dual 12-Bit SAR ADCs
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

339 In stock

339 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 19/08/19

HK$227.45

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$227.45
 
20+ HK$209.76