You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MAX182ACPI+ - 

Analogue to Digital Converter, Calibrated, 12 bit, 17 kSPS, Single Ended, Parallel, Dual (+/-)

MAX182ACPI+ - Analogue to Digital Converter, Calibrated, 12 bit, 17 kSPS, Single Ended, Parallel, Dual (+/-)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX182ACPI+
Order Code:
2513592
Product Range
Quad 12-Bit SAR ADCs
Technical Datasheet:
MAX182ACPI+   Datasheet
See all Technical Docs

Product Overview

The MAX182ACPI+ is a calibrated, 4-channel, 12bit ADC with track/hold and reference in 28 pin DIP package. The MAX182 is a complete calibrated 4 channel 12bit ADC which includes a precision voltage reference, track and hold and conversion clock. Internal calibration circuitry maintains true 12bit performance over the full operating temperature range without external adjustments. In addition, each 60µs conversion includes an auto zero cycle which reduces zero errors to typically below 100µV. Chip select, read and write inputs are included for easy microprocessor interfacing without additional logic, 2byte, 12bit conversion data is provided over an 8 bit three state output bus. Either byte may be read first. Two address bits control the 4 channel input multiplier. The MAX182 analogue input range is 0V to 5V when using a 5V reference. All four high impedance input channels have excellent matching (typically 0.05LSB). The MAX182A internal reference accuracy is ±0.3%.
  • Supply voltage range is 11.4V to 15.75V
  • Operating temperature range from 0°C to 70°C
  • Continuous transparent calibration of offset and gain
  • True 12bit performance without adjustments
  • T/H front end and internal reference
  • Zero error typically is less than 100µV
  • Standard microprocessor interface

Applications

Signal Processing

Product Information

:
12bit
:
17kSPS
:
Single Ended
:
Parallel
:
Dual (+/-)
:
11.4V
:
15.75V
:
DIP
:
28Pins
:
0°C
:
70°C
:
Quad 12-Bit SAR ADCs
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

11 In stock

11 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 9/09/19

HK$400.55

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$400.55