You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MAX192AEAP+ - 

Analogue to Digital Converter, 10 bit, 133 kSPS, Differential, Pseudo Differential, Single Ended

MAX192AEAP+ - Analogue to Digital Converter, 10 bit, 133 kSPS, Differential, Pseudo Differential, Single Ended

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX192AEAP+
Order Code:
2798919
Product Range
Octal 10-Bit SAR ADCs
Technical Datasheet:
MAX192AEAP+   Datasheet
See all Technical Docs

Product Overview

The MAX192AEAP+ from Maxim Integrated Products is a low power, 8 channel, serial 10bit ADC 20 pin SSOP package. This data acquisition system combines an 8-ch multiplexer, high-bandwidth track/hold and serial interface with high conversion speed and ultra low power consumption. The analogue inputs are software configurable for single ended and differential (unipolar/bipolar) operation. The 4-wire serial interface connects directly to SPI™, QSPI™ and Microwire™ devices without using external logic. It uses either the internal clock or an external serial interface clock to perform successive approximation A/D conversions and has an internal 4.096V reference with a drift of ±30ppm typical. A reference-buffer amplifier simplifies gain trim and two sub-LSBs reduce quantization errors. It is typically used at automotive, pen-entry systems, consumer electronics, portable data logging, robotics, battery-powered instruments, battery management and medical instruments.
  • Operates with a single +5V supply (4.75V to 5.25V)
  • Operating temperature range from -40°C to 85°C
  • 8 channel Single ended or 4 channel differential inputs
  • 1.5mA (operating), 2µA (power-down) low power
  • Internal track/hold, 133KHz sampling rate
  • Pin-compatible 12bit upgrade (MAX186/MAX188)
  • Automotive Electronics; Battery Management; Battery-Powered Applications;
  • Consumer Electronics; Medical Instruments; Pen-Entry Systems; Portable Data Logging; Robotics

Applications

Signal Processing, Robotics, Power Management, Automotive, Medical, Consumer Electronics

Product Information

:
10bit
:
133kSPS
:
Differential, Pseudo Differential, Single Ended
:
SPI
:
Single
:
4.75V
:
5.25V
:
SSOP
:
20Pins
:
-40°C
:
85°C
:
Octal 10-Bit SAR ADCs
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

56 In stock

56 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 26/08/19

HK$212.26

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$212.26
 
25+ HK$204.68
 
100+ HK$194.27
 
500+ HK$187.90
 
1000+ HK$184.87
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.