You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES MAX3075EEPA+

Transceiver RS422, RS485, 2.97V-3.63V supply, 1 Driver, DIP-8

ANALOG DEVICES MAX3075EEPA+
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX3075EEPA+
Order Code:
2511649
  • Enter your custom part number in the textbox above

Part Number Saved

Part Number Saved

Technical Datasheet:
MAX3075EEPA+   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The MAX3075EEPA+ is a ±15KV ESD protected, fail-safe, hot swap RS485/RS422 transceiver in 8 pin DIP package. This 3.3V transceiver has one driver and one receiver. It includes fail-safe circuitry which provides logic high receiver output when receiver inputs are open or shorted. The receiver provides logic high if all transmitters on a terminated bus are disabled (high impedance). The device includes a hot swap capability to eliminate false transitions on the bus during power-up or hot insertion. The MAX3075E has slew rate limited drivers but allow transmit speeds up to 500Kbps. This transceivers draw 800µA of supply current when unloaded or when fully loaded with the drivers disabled. The transceiver has 1/8 unit load receiver input impedance allowing up to 256 transceivers on the bus. It is typically used in lighting systems.
  • Supply voltage range from 2.97V to 3.63V
  • Operating temperature range from -40°C to 85°C
  • Intended for half duplex communications
  • Ease of design and robust performance
  • ±15KV human body model ESD on I/O pins
  • True fail-safe receiver while maintaining EIA/TIA-485 compatibility
  • 10µA shutdown current mode for power savings
  • Receiver/driver enable function

Applications

Communications & Networking, Industrial, Security, Sensing & Instrumentation

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RS422 / RS485 Transceiver

:
1Receivers

:
1

:
Half Duplex

:
500Kbps

:
2.97V

:
3.63V

:
DIP

:
8Pins

:
256

:
±15 kV (HBM)

:
Open, Short

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 1/29/24

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

HK$73.49

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price Your Price
 
 
1+ HK$73.49
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$63.38
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ HK$63.30
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$54.91
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$52.45
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$47.85
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ HK$41.68