You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES MAX307EUI+

8:1 Analog Multiplexer IC, Dual, 175 ohm, 5V to 30V, TSSOP-28

ANALOG DEVICES MAX307EUI+
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX307EUI+
Order Code:
2513748
  • Enter your custom part number in the textbox above

Part Number Saved

Part Number Saved

Technical Datasheet:
MAX307EUI+   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The MAX307EUI+ is a precision, dual 8-channel high performance CMOS analogue multiplexer in 28 pin TSSOP package. This monolithic analogue multiplexer is fabricated with Maxim's improved 44V silicon gate process. Design improvements yield extremely low charge injection of less than 10pC and provides electrostatic discharge (ESD) protection greater than 2000V. The MAX307 offers low leakage over temperature (INO(OFF) less than 2.5nA at +85°C) and fast switching speeds (tTRANS less than 250ns). It operates with a single +5V to +30V supply or bipolar ±4.5V to ±20V supplies while retaining TTL/CMOS logic input compatibility and fast switching. CMOS inputs provide reduced input loading. This improved device is plug-in upgrade for the industry standard DG406, DG407, DG506A and DG507A device. The MAX307 is used in sample and hold circuits, test equipments, heads-up displays, guidance and control systems, military radios, battery operated systems, PBX and PABX systems.
  • Differential 2 of 8 device
  • Operating temperature range from -40°C to 85°C
  • Rail to rail signal handling
  • Maximum on-resistance is 175ohm at TA = +25°C (single supply)
  • Off isolation of -69dB at f = 100KHz (dual supply)
  • Maximum on-resistance flatness over specified signal range is 7ohm at TA = +25°C (dual supply)
  • Crosstalk between channels is -92dB at f = 100KHz (Dual supply)
  • Maximum on-resistance matching between channels is 5ohm at TA = +25°C (dual supply)
  • Break before make interval is 40ns
  • Low power consumption of less than 1.25mW

Applications

Signal Processing, Communications & Networking, Audio

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
8:1

:
2Circuits

:
175ohm

:
5V to 30V, ± 4.5V to ± 20V

:
TSSOP

:
28Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 2/5/24

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

HK$208.88

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
Quantity Price Your Price
 
 
1+ HK$208.88
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$183.97
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ HK$183.89
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$164.40
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$158.43
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --