You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES MAX307EWI+
8:1 Analog Multiplexer IC, Dual, 175 ohm, 5V to 30V, WSOIC-28
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- MAX307EWI+
- Order Code:
- 2513850
-
- Technical Datasheet:
- MAX307EWI+ Datasheet
Product Overview
- Differential 2 of 8 device
- Operating temperature range from -40°C to 85°C
- Rail to rail signal handling
- Maximum on-resistance is 175ohm at TA = +25°C (single supply)
- Off isolation of -69dB at f = 100KHz (dual supply)
- Maximum on-resistance flatness over specified signal range is 7ohm at TA = +25°C (dual supply)
- Crosstalk between channels is -92dB at f = 100KHz (Dual supply)
- Maximum on-resistance matching between channels is 5ohm at TA = +25°C (dual supply)
- Break before make interval is 40ns
- Low power consumption of less than 1.25mW
Applications
Signal Processing, Communications & Networking, Audio
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 8:1
- :
- 2Circuits
- :
- 175ohm
- :
- 5V to 30V, ± 4.5V to ± 20V
- :
- WSOIC
- :
- 28Pins
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 4/1/24
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
Quantity | Price | Your Price |
---|---|---|
1+ | HK$190.79 | |
10+ | HK$178.79 | |
25+ | HK$166.54 | |
100+ | HK$152.65 | |
250+ | HK$145.58 | |
500+ | HK$138.59 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.