You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES MAX3084ECSA+

Transceiver RS422, RS485, 4.75V-5.25V supply, 1 Driver, NSOIC-8

ANALOG DEVICES MAX3084ECSA+
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX3084ECSA+
Order Code:
2511421
  • Enter your custom part number in the textbox above

Part Number Saved

Part Number Saved

Technical Datasheet:
MAX3084ECSA+   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The MAX3084ECSA+ is a ±15KV ESD protected, fail-safe, slew rate limited RS485/RS422 transceiver in 8 pin NSOIC package. It contains one driver and one receiver. The device features fail-safe circuitry which has a logic high receiver output when the receiver inputs are open or shorted. This means that the receiver output will be logic high if all transmitters on a terminated bus are disabled (high impedance). MAX3084ECSA+ offers higher driver output slew rate limits allowing transmit speeds up to 500Kbps. The transmitter output and receiver input is protected by ±15KV using human body model with enhanced ESD protection. This transceiver typically draws 375µA of supply current when unloaded or when fully loaded with the drivers disabled. It has a 1/8 unit load receiver input impedance that allows up to 256 transceivers on the bus.
  • Supply voltage range from 4.75V to 5.25V
  • Operating temperature range from 0°C to 70°C
  • Intended for full duplex communication
  • True fail-safe receiver while maintaining EIA/TIA485 compatibility

Applications

Communications & Networking, Industrial

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RS422 / RS485 Transceiver

:
1Receivers

:
1

:
Full Duplex

:
500Kbps

:
4.75V

:
5.25V

:
NSOIC

:
8Pins

:
256

:
±15 kV (HBM)

:
Open, Short

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

375 In stock Need more?

375 UK stock available for 3-4 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

HK$40.69

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 300+
  • 500+
  • 2500+
  • 5000+
Quantity Price Your Price
 
 
1+ HK$40.69
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$36.56
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$34.56
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$29.96
Promotional price
Contract Price
Web only price
Web only contract price
 
300+ HK$28.42
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$25.50
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ HK$20.43
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ HK$20.03
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --