You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX3160CAP+ - 

RS232/RS485/RS422 multiprotocol Transceiver, 3V-5.5V supply, SSOP-20

MAX3160CAP+ - RS232/RS485/RS422 multiprotocol Transceiver, 3V-5.5V supply, SSOP-20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX3160CAP+
Order Code:
2519448
Technical Datasheet:
MAX3160CAP+   Datasheet
See all Technical Docs

Product Overview

The MAX3160CAP+ is a RS-232/RS-485/422 Multiprotocol Transceiver for point-of-sales equipment. The MAX3160 is programmable +3 to +5.5V RS-232/RS-485/422 multiprotocol transceivers. The MAX3160 is pin programmable as a 2TX/2RX RS-232 interface or a single RS-485/422 transceiver. All devices incorporate a proprietary low-dropout transmitter output stage and an on-board dual charge pump to allow RS-232 and RS-485/422 compliant performance from a +3 to +5.5V supply. These devices also feature pin-selectable transmitter slew rates for both RS-232 and RS-485/422 modes. Slew-rate limiting minimizes EMI and reduces reflections caused by improperly terminated cables, allowing error-free data transmission up to 250kbps. Disabling slew-rate limiting allows these devices to transmit at data rates up to 10Mbps in RS-485/422 mode and up to 1Mbps in RS-232 mode. The MAX3160 offers a flow-through pinout that facilitates board layout.
  • Integrated protection increases robustness - Thermal protection from excessive power dissipation
  • Integrated charge-pump circuitry saves board space
  • 1µA Shutdown supply current saves power
  • Allows up to 256 transceivers on the bus

Applications

Industrial, Automation & Process Control, Communications & Networking

Product Information

:
Transceiver
:
RS232, RS422, RS485
:
1Drivers
:
3V
:
5.5V
:
SSOP
:
20Pins
:
0°C
:
70°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for MAX3160CAP+

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ HK$187.54   10+ HK$173.48   25+ HK$159.41   100+ HK$148.16   250+ HK$135.97   500+ HK$129.40   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ HK$131.78   10+ HK$119.81   25+ HK$110.82   100+ HK$101.84   250+ HK$92.85   500+ HK$86.86   1000+ HK$79.67   More Pricing...

Restricted Item Add
     
Restricted Item Add

Related Searches

117 In stock

117 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 23/12/19

HK$81.05

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$81.05
 
10+ HK$74.47