You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MAX32620FTHR# - 

Evaluation Board, MAX32620 MCU, With FPU, 0.9" x 2" DIP Form Factor

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX32620FTHR#
Order Code:
2842117
Technical Datasheet:
MAX32620FTHR#   Datasheet
See all Technical Docs

Product Overview

The MAX32620FTHR# from Maxim Integrated Products is an evaluation Kit for the MAX32620 device. This evaluation board is a rapid development platform designed to help engineers quickly implement battery optimized solutions with MAX32620 Arm® Cortex®-M4 microcontroller with FPU. The board also includes the MAX77650 ultra-low power PMIC and MAX17055 fuel gauge to provide efficient power conversion and battery management with minimal board space. The form factor is a small 0.9in x 2.0in dual-row header footprint that is compatible with breadboards and off-the-shelf peripheral expansion boards. Typical applications include fitness monitors, portable medical devices, sensor hub, sport watches, wearable and medical patches.
  • Convenient development platform
  • Breadboard and feather wing compatible
  • Pmod compatible sockets
  • Supports SPI, UART, I2C and GPIO
  • Accessible from both sides of board
  • Integrated battery management (single cell Li+ charger, fuel gauge)
  • User interface peripherals (two RGB LEDs, two pushbuttons)
  • 12-pin Pmod™ compatible socket connectors
  • Single-Cell Li+ charger with fuel gauge

Applications

Medical, IoT (Internet of Things), Electronics Design

Product Information

:
Maxim Integrated Products
:
MAX32620/MAX77650/MAX17055
:
Embedded
:
Rapid Development Platform - Battery-Optimized Solution
:
ARM
:
Cortex-M4
:
-
:
Eval Board MAX32620/MAX77650/MAX17055
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

11 In stock

11 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/09/19

HK$197.02

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$197.02