You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MAX392CPE+

Analogue Switch, Precision, 4 Channels, SPST - NO, 175 ohm, 3V to 15V, ± 3V to ± 8V, DIP, 16 Pins

MAXIM INTEGRATED PRODUCTS MAX392CPE+
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX392CPE+
Order Code:
2513139
Technical Datasheet:
MAX392CPE+   Datasheet
See all Technical Docs

Product Overview

The MAX392CPE+ is a precision, quad, SPST analogue switch in 16 pin DIP package. It operates from a single +3V to +15V supply or from dual ±3.0V to ±8V supplies and has power consumption of 1µW makes it ideal for battery-operated equipment. With ±5V supplies, the device offers 2ohm max channel to channel matching, 35ohm max on-resistance (RON) and 4ohm max RON flatness. This switch is also fully specified for single +5V operation with 2ohm max RON match, 60 ohm max RON and 6ohm max flatness. The low voltage switch also offers 5pC max charge injection and ESD protection is greater than 2000V per method 3515.7. Typical applications include sample and hold circuits, guidance and control systems, audio and video switching, ±5V DACs and ADCs, military radios, heads-up displays, PBX, PABX and battery powered applications.
  • Low leakage current of 100pA max
  • Operating temperature range from 0°C to 70°C
  • Four normally open (NO) switches
  • TTL/CMOS logic compatible
  • Fast switching speeds of tON <= 130ns, tOFF <= 75ns at ±5V supply

Applications

Signal Processing, Communications & Networking, Portable Devices

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4Channels

:
SPST - NO

:
175ohm

:
3V to 15V, ± 3V to ± 8V

:
DIP

:
16Pins

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

97 In stock Need more?

97 UK stock available for 3-4 business days delivery

HK$57.04

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$57.04
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$51.56
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$49.17
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$42.69
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$40.77
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$37.18
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ HK$35.98
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --