You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MAX399CSE+

4:1 Analog Multiplexer IC, Dual, 225 ohm, 3V to 15V, NSOIC-16

MAXIM INTEGRATED PRODUCTS MAX399CSE+
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX399CSE+
Order Code:
2513756
Technical Datasheet:
MAX399CSE+   Datasheet
See all Technical Docs

Product Overview

The MAX399CSE+ is a precision, dual 4-channel, high performance CMOS analogue multiplexer in 16 pin NSOIC package. The precision monolithic CMOS analogue multiplexer (mux) offer low on-resistance which is matched within 6ohm between channels and remains flat over the specified analogue signal range (11ohm max). It also offers low leakage over temperature and fast switching speeds. Design improvements yield extremely low charge injection and electrostatic discharge protection (ESD) greater than 2000V. This mux operate with a single +3V to +15V supply or bipolar ±3V to ±8V supplies while retaining CMOS logic input compatibility and fast switching. CMOS inputs provide reduced input loading. The MAX399 is a pin compatible with the industry-standard DG408, DG409, DG508A and DG509A. Typical applications include sample and hold circuits, heads-up displays, guidance and control systems, military radios, battery-operated systems, PBX, PABX and audio signal routing.
  • Low on resistance is less than 100 ohm(max)
  • Operating temperature range from 0°C to 70°C
  • NO-off leakage current is 0.01nA at 25°C
  • COM-off leakage current is 0.1nA and COM-on leakage current is 0.2nA at 25°C
  • Low charge injection is less than 5pC
  • Low power consumption is less than 300µW
  • Transition time is 90ns at VNO = 3V
  • Rail to rail signal handling

Applications

Signal Processing, Portable Devices, Communications & Networking

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4:1

:
2Circuits

:
225ohm

:
3V to 15V, ± 3V to ± 8V

:
NSOIC

:
16Pins

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Available for back order

More stock available to supplier lead times which is approximately 5/2/22

Notify me when back in stock

HK$80.69

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$80.69
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$72.92
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$69.54
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$60.38
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$57.66
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$52.58
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ HK$50.88
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --