You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MAX4030EEUA+ - 

Operational Amplifier, 2 Amplifier, 144 MHz, 115 V/µs, 4.5V to 5.5V, µMAX, 8 Pins

MAX4030EEUA+ - Operational Amplifier, 2 Amplifier, 144 MHz, 115 V/µs, 4.5V to 5.5V, µMAX, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX4030EEUA+
Order Code:
2799002
Technical Datasheet:
MAX4030EEUA+   Datasheet
See all Technical Docs

Product Overview

The MAX4030EEUA+ from Maxim Integrated Products is a low-cost, 144MHz, dual op-amp with ±15kV ESD protection in 8 pin µMAX package. The unity-gain stable op amp combine high speed performance, rail-to-rail outputs and ±15kV ESD protection. It is targeted for applications where an input or an output is exposed to the outside world such as video and communications. It is compliant with international ESD standards such as ±15kV IEC 1000-4-2 air-gap discharge, ±8kV IEC 1000-4-2 contact discharge and ±15kV human body model. It operate from a single 5V supply and consume only 12mA of quiescent supply current per amplifier while achieving a 144MHz -3dB bandwidth, 20MHz 0.1dB gain flatness and a 115V/µs slew rate. It is used at set-top boxes, standard definition television (SDTV), enhanced television (ETV), high-definition television (HDTV), notebooks, projectors, security video systems, camcorders, digital still cameras and portable DVD players.
  • 5V (4.5V to 5.5V)single supply operation
  • Operating temperature range from -40°C to 85°C
  • 2VP-P large-signal -3dB BW > 50MHz
  • Directly drives 150 ohm loads
  • Low differential gain/phase is 0.2%/0.2°
  • 115V/µs slew rate
  • 65dB channel to channel isolation at f = 4.43MHz
  • Input common-mode range extends to ground

Applications

Signal Processing, Portable Devices, Consumer Electronics

Product Information

:
2 Amplifier
:
144MHz
:
115V/µs
:
4.5V to 5.5V
:
µMAX
:
8Pins
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 28/10/19

Contact me when back in stock

HK$19.28

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$19.28
 
25+ HK$16.73
 
100+ HK$13.71