You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MAX4104ESA+ - 

Operational Amplifier, Ultra High Speed, 1 Amplifier, 625 MHz, 400 V/µs, ± 3.5V to ± 5.5V, NSOIC

MAX4104ESA+ - Operational Amplifier, Ultra High Speed, 1 Amplifier, 625 MHz, 400 V/µs, ± 3.5V to ± 5.5V, NSOIC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX4104ESA+
Order Code:
2510842
Technical Datasheet:
MAX4104ESA+   Datasheet
See all Technical Docs

Product Overview

The MAX4104ESA+ is a low noise, low distortion op-amp in 8 pin NSOIC package. This ultra high speed, unity gain stable op-amp requires only 20mA of supply current while delivering 625MHz bandwidth and 400V/µs slew rate. Low voltage noise density of 2.1nV/√Hz at f = 1MHz and -88dBc spurious free dynamic range at fC = 5MHz make this device ideal for low noise and low distortion applications. This op-amp has wide output voltage swing of ±3.7V and ±70mA output current drive capability. The MAX4104 is used in ADC input buffers, active filters, ultrasound video buffers, cable drivers, pulse/RF telecom applications and video ADC preamp applications.
  • Supply voltage range from ± 3.5V to ± 5.5V
  • Operating temperature range from -40°C to 85°C
  • 0.1dB bandwidth of 100MHz and full power bandwidth of 115MHz
  • Differential phase error of 0.01° (NTSC, RL = 150 ohm)
  • Differential gain error of 0.01% (NTSC, RL = 150 ohm)
  • Low input offset voltage of ±1mV
  • Input bias current of 32µA and input offset current of 0.5µA
  • Common mode rejection ratio (CMRR) of 95dB at -2.8V <= VCM <= 4.1V
  • Positive PSSR of 85dB at VCC = 3.5V to 5.5V and negative PSRR of 65dB at VEE = -3.5V to -5.5V

Applications

Signal Processing, Imaging, Video & Vision, Communications & Networking

Product Information

:
1 Amplifier
:
625MHz
:
400V/µs
:
± 3.5V to ± 5.5V
:
NSOIC
:
8Pins
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

64 In stock

64 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

400 will be available for delivery on 13/08/19

More stock available week commencing 23/09/19

HK$26.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$26.80
 
10+ HK$26.28
 
25+ HK$24.83
 
50+ HK$22.77