You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX4195ESA+ - 

Instrument Amplifier, Precision, 1 Amplifier, 100 µV, 0.06 V/µs, 220 kHz

MAX4195ESA+ - Instrument Amplifier, Precision, 1 Amplifier, 100 µV, 0.06 V/µs, 220 kHz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX4195ESA+
Order Code:
2516873
Technical Datasheet:
MAX4195ESA+   Datasheet
See all Technical Docs

Product Overview

The MAX4195ESA+ is a micropower rail to rail precision instrumentation amplifier in 8 pin NSOIC package. This 1V/V fixed gain instrumentation amplifier combines rail to rail, single supply operation, outstanding precision specifications and high gain bandwidth. The fixed gain instrumentation amplifier has shutdown function that reduces the quiescent current to 8µA. A traditional three operational amplifier configuration is used to achieve maximum DC precision. The MAX4195 has rail to rail outputs and inputs that can swing to 200mV below the negative rail and to within 1.1V of positive rail. It draws 93µA supply current and low power consumption of this device makes it as Ideal for remote sensing and battery powered applications. It is used in thermocouple amplifier, 4mA to 20mA loop transmitters, data acquisition systems, battery powered equipments, transducer interfaces and bridge amplifier.
  • Supply voltage range from ± 1.35V to ± 3.75V, 2.7V to 7.5V
  • Operating temperature range from -40°C to 85°C
  • -3dB bandwidth of 220KHz at G = +1V/V and slew rate of 0.06V/µs
  • Precision specifications maximize sensor performance
  • Settling time of 0.05ms at G = +1V/V, power supply rejection of 120dB
  • Input offset voltage of ±100µV at G = +1V/V, VCM = VCC/2, TA = +25°C
  • Input offset voltage drift of ±1.0µV/°C at G = +1V/V
  • DC common mode rejection of 95dB at G = +1V/V, TA = +25°C, VCM = VEE + 0.2V to VCC - 1.1V
  • AC common mode rejection of 85dB at G = +1V/V
  • Input bias current of 6nA and input offset current of ±1nA

Applications

Signal Processing, Medical, Portable Devices

Product Information

:
1 Amplifier
:
100µV
:
0.06V/µs
:
220kHz
:
± 1.35V to ± 3.75V, 2.7V to 7.5V
:
NSOIC
:
8Pins
:
Rail to Rail
:
95dB
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

54 In stock

54 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 18/11/19

HK$29.79

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$29.79
 
25+ HK$28.51
 
50+ HK$25.94
 
250+ HK$25.77
 
500+ HK$25.17
 
2000+ HK$25.09