You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MAX4199ESA+ - 

Differential Amplifier, Micropower, Precision, Rail to Rail, 1 Amplifiers, 10 µV, 45 kHz, -40 °C

MAX4199ESA+ - Differential Amplifier, Micropower, Precision, Rail to Rail, 1 Amplifiers, 10 µV, 45 kHz, -40 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX4199ESA+
Order Code:
2516869
Technical Datasheet:
MAX4199ESA+   Datasheet
See all Technical Docs

Product Overview

The MAX4199ESA+ is a micropower, single supply, rail to rail precision differential amplifier in 8 pin NSOIC package. This precision low power differential amplifier with factory-trimmed internal gain-setting resistors is ideal for single supply applications that benefit from a low 0.01% gain error. The MAX4199 is trimmed to a gain of +10V/V. Capable of operating from a single +2.7V to +7.5V supply or from dual ±1.35V to ±3.75V supplies, it consume only 42µA while achieving -3dB bandwidth of 45KHz. This amplifier features a shutdown mode that reduces the supply current to 6.5µA. The MAX4199 can drive 5Kohm loads to within 100mV from each rail. The standard differential amplifier configurations provide common mode rejection of 110dB for the MAX4199. Typical applications include instrumentation amplifier building block, differential voltage amplifiers, data acquisition systems, battery-powered equipment, transducer interface and current-sense amplifiers.
  • 10µV input offset voltage at 5V supply
  • Operating temperature range from -40°C to 85°C

Applications

Signal Processing, Portable Devices

Product Information

:
1Amplifiers
:
10µV
:
-
:
45kHz
:
-40°C
:
85°C
:
NSOIC
:
8Pins
:
± 1.35V to ± 3.75V, 2.7V to 7.5V
:
0.1V/µs
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

45 In stock

45 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

200 will be available for delivery on 22/09/19

More stock available week commencing 28/10/19

HK$18.67

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$18.67
 
10+ HK$18.24
 
25+ HK$16.78
 
100+ HK$16.10