You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MAX4417EUA+ - 

Operational Amplifier, Rail to Rail Output, 2 Amplifier, 150 MHz, 470 V/µs, 2.7V to 5.5V, µMAX

MAX4417EUA+ - Operational Amplifier, Rail to Rail Output, 2 Amplifier, 150 MHz, 470 V/µs, 2.7V to 5.5V, µMAX

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX4417EUA+
Order Code:
2510944
Technical Datasheet:
MAX4417EUA+   Datasheet
See all Technical Docs

Product Overview

The MAX4417EUA+ is a low power, +3V/+5V, 400MHz single supply operational amplifier (op-amp) with rail to rail outputs in 8 pin µMAX package. This single op-amp is compensated for closed-loop gains of +5V/V or greater and exhibit a common-mode input voltage range that extends from 100mV below ground to within 1.5V of the positive supply rail with a 470V/µs slew rate. Internal feedback around the output stage ensures low open-loop output impedance reducing gain sensitivity to load variations. This feedback also produces demand-driven current bias to the output transistors. The combination of high-speed, ultra low power, low distortion, excellent harmonic distortion and differential gain/phase performance makes op-amp ideal for low power/low voltage, high-speed portable systems.
  • Supply voltage range is 2.7V to 5.5V
  • Operating temperature range from -40°C to 85°C
  • Ultra low 1.6mA supply current
  • High speed, -3dB bandwidth is 150MHz
  • Low differential gain/phase is 0.03%/0.15°
  • Total harmonic distortion is 0.003%
  • Low cost, crosstalk is -72dB at f = 10MHz, VCC = +5V
  • Common-mode rejection ratio is 94dB at TA = +25°C

Applications

Signal Processing, Portable Devices, Audio

Product Information

:
2 Amplifier
:
150MHz
:
470V/µs
:
2.7V to 5.5V
:
µMAX
:
8Pins
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

78 In stock

78 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 23/09/19

HK$21.92

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$21.92
 
25+ HK$19.01
 
100+ HK$17.98