You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MAX5883EGM+D - 

Digital to Analogue Converter, 12 bit, 200 MSPS, Parallel, 3.135V to 3.465V, QFN, 48 Pins

MAX5883EGM+D - Digital to Analogue Converter, 12 bit, 200 MSPS, Parallel, 3.135V to 3.465V, QFN, 48 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX5883EGM+D
Order Code:
2799153
Product Range
12-Bit Voltage Output DACs
Technical Datasheet:
MAX5883EGM+D   Datasheet
See all Technical Docs

Product Overview

The MAX5883EGM+D from Maxim Integrated Products is a 3.3V, 12bit, 200Msps high dynamic performance DAC with CMOS inputs in 48 pin QFN package. Designed to meet signal synthesis applications found in wireless base stations and other communications applications. Operating from a single 3.3V supply, this DAC offers exceptional dynamic performance such as 77dBc spurious-free dynamic range (SFDR) at fOUT = 10MHz. The DAC supports update rates of 200Msps at a power dissipation of less than 200mW. The MAX5883 utilizes a current-steering architecture which supports a full-scale output current range of 2mA to 20mA and allows a differential output voltage swing between 0.1VP-P and 1VP-P. The MAX5883 features an integrated 1.2V bandgap reference and control amplifier to ensure high accuracy and low noise performance. Additionally, a separate reference input pin enables the user to apply an external reference source for optimum flexibility and to improve gain accuracy.
  • Supply voltage range from 3.135V to 3.465V
  • INL is ±0.3LSB, DNL is ±0.2LSB
  • Offset error is ±0.003%FS, offset drift is ±50ppm/°C
  • Full scale gain error is +1.3%FS
  • IMD = -86dBc at fOUT = 10MHz, ACLR = 71dB at fOUT = 30.72MHz
  • CMOS compatible digital and clock inputs
  • Power dissipation is 132mW
  • Operating temperature range from -40°C to 85°C
  • Automated Test Equipment (ATE); Base Stations: Single-/Multicarrier UMTS, CDMA;
  • Communications: LMDS, MMDS, Point-to-Point Microwave; Digital Signal Synthesis; Instrumentation

Applications

Signal Processing, Communications & Networking

Product Information

:
12bit
:
200MSPS
:
Parallel
:
3.135V to 3.465V
:
QFN
:
48Pins
:
-
:
-40°C
:
85°C
:
12-Bit Voltage Output DACs
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

76 In stock

76 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/09/19

HK$85.62

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$85.62
 
25+ HK$82.56
 
100+ HK$78.36
 
500+ HK$75.79
 
1000+ HK$74.57