You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MAX6338CUB+
MPU Supervisor, 4 Monitors, 2.5V-5.5V supply, Active-Low, Open-Drain reset, 4.63V threshold, µMAX-10
- Manufacturer:
- MAXIM INTEGRATED PRODUCTS MAXIM INTEGRATED PRODUCTS
- Manufacturer Part No:
- MAX6338CUB+
- Order Code:
- 2512321
- Technical Datasheet:
- MAX6338CUB+ Datasheet
Product Overview
- Supply voltage range is 2.5V to 5.5V
- Operating temperature range from -40°C to 85°C
- Low supply current of 25µA at VCC=3V, 35µA at VCC=5V
- No external components required
- Monitors three fixed 5V, 3.3V, 1.8V and one user adjustable voltage
- Supply tolerance is 10%
- Four independent open-drain and active-low outputs
Applications
System Monitoring, Portable Devices, Communications & Networking, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4.63V
- :
- 4Monitors
- :
- 2.5V
- :
- 5.5V
- :
- Active-Low, Open-Drain
- :
- µMAX
- :
- 10Pins
- :
- -
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (1)
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/31/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | HK$60.16 | |
10+ | HK$47.55 | |
25+ | HK$43.52 | |
50+ | HK$42.83 | |
100+ | HK$37.81 | |
250+ | HK$36.24 |
Pricing is unavailable. Please contact customer services.