You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MAX6383XR31D3+T

Supervisor, Active-Low, Open-Drain, 1 V to 5.5 V supply, 3.08 V Threshold, 140 ms delay, SC-70-3

MAXIM INTEGRATED PRODUCTS MAX6383XR31D3+T

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX6383XR31D3+T
Order Code:
2799227
Technical Datasheet:
MAX6383XR31D3+T   Datasheet
See all Technical Docs

Product Overview

The MAX6383XR31D3+T from Maxim Integrated Products is a single, low voltage, low power microprocessor (µP) reset circuit in 3 pin SC70 package. This µP supervisory circuits monitor power supply voltages from +1.8V to +5.0V while consuming only 3µA of supply current at +1.8V. Whenever VCC falls below the factory-set reset thresholds the reset output asserts and remains asserted for a minimum reset timeout period after VCC rises above the reset threshold. It is ideally used at computers, controllers, intelligent instruments, critical µP and µC power monitoring and portable/battery powered equipment.
  • Operating voltage range from 1V to 5.5V
  • Operating temperature range from -40°C to +125°C
  • Open drain active-low reset output
  • ±2.5% reset threshold accuracy over temperature (-40°C to +125°C)
  • Reset output state guaranteed valid down to VCC = 1V
  • 3.08V reset threshold
  • 140ms minimum and 280ms maximum reset timeout delay
  • Negative going VCC transient immunity
  • Low power consumption of 6µA at +3.6V and 3µA at +1.8V

Applications

System Monitoring

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3.08V

:
1Monitors

:
1V

:
5.5V

:
Active-Low, Open-Drain

:
SC-70

:
3Pins

:
140ms

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Packaging type Re-reel

1,499 In stock Need more?

1,499 available for 3 - 4 business days delivery

HK$26.72

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$26.72
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$25.25
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$20.15
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ HK$19.11
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$17.64
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$16.78
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$16.17
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ HK$14.44
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ HK$12.62
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --