You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MAX7060ATG/V+ - 

IF Transmitter, 280MHz to 540MHz, ASK, FSK, 140Kbps, 14dBm, 2.1V to 5.5V, TQFN-24

MAX7060ATG/V+ - IF Transmitter, 280MHz to 540MHz, ASK, FSK, 140Kbps, 14dBm, 2.1V to 5.5V, TQFN-24

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX7060ATG/V+
Order Code:
2799288
Technical Datasheet:
MAX7060ATG/V+   Datasheet
See all Technical Docs

Product Overview

The MAX7060ATG/V+ from Maxim Integrated Products is a 280MHz to 450MHz programmable ASK/FSK transmitter in 24 pin TQFN package. This device incorporates a fully integrated fractional-N synthesizer which allows the user to set the RF operating frequency to a large fraction of 280MHz to 450MHz frequency range with a single crystal. The RF output power is user-controlled between +14dBm and -14dBm with a 5V supply or with battery voltages as low as 3.2V. At the minimum specified battery voltage of 2.1V, the RF output power-control range is between +10dBm and -14dBm. To maintain a good output power match it also contains a programmable matching capacitor connected in parallel with the power amplifier output. ASK modulation is accomplished by switching the PA on and off, so excellent modulation (on/off) ratios are achieved. FSK modulation is accomplished by changing the coefficients of the high-resolution fractional-N synthesizer, so FSK deviation is extremely accurate.
  • Single supply operation ranging from 2.1V to 3.6V
  • 4.5V to 5.5V supply operation with internal regulators
  • Start-up time is very short and data can be transmitted 250µs after the enable command
  • 50Kbps Manchester data rate ASK, 70Kbps Manchester data rate FSK
  • 28dB power control range in 1dB steps
  • Tuneable PA matching capacitor
  • Control through SPI or manual settings
  • 400nA standby current, power-on-reset (POR) active
  • 5nA shutdown current, POR inactive
  • Operating temperature range from -40°C to 125°C, automotive AEC-Q100 grade-1 qualified

Applications

Communications & Networking, Industrial, Security, Automation & Process Control

Product Information

:
280MHz
:
540MHz
:
ASK, FSK
:
140Kbps
:
-
:
TQFN
:
24Pins
:
2.1V
:
5.5V
:
14dBm
:
-
:
Garage-Door Openers, Remote Controls, Home & Industrial Automation, Sensor Networks, Security System
:
-40°C
:
125°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

204 In stock

204 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 23/09/19

HK$26.79

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$26.79
 
25+ HK$25.07
 
100+ HK$22.24
 
500+ HK$20.68
 
1000+ HK$19.65