You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX7060ATG/V+

IF Transmitter, 280MHz to 540MHz, ASK, FSK, 140Kbps, 14dBm, 2.1V to 5.5V, TQFN-24

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX7060ATG/V+
Order Code:
2799288
Technical Datasheet:
MAX7060ATG/V+   Datasheet
See all Technical Docs

Product Overview

The MAX7060ATG/V+ from Maxim Integrated Products is a 280MHz to 450MHz programmable ASK/FSK transmitter in 24 pin TQFN package. This device incorporates a fully integrated fractional-N synthesizer which allows the user to set the RF operating frequency to a large fraction of 280MHz to 450MHz frequency range with a single crystal. The RF output power is user-controlled between +14dBm and -14dBm with a 5V supply or with battery voltages as low as 3.2V. At the minimum specified battery voltage of 2.1V, the RF output power-control range is between +10dBm and -14dBm. To maintain a good output power match it also contains a programmable matching capacitor connected in parallel with the power amplifier output. ASK modulation is accomplished by switching the PA on and off, so excellent modulation (on/off) ratios are achieved. FSK modulation is accomplished by changing the coefficients of the high-resolution fractional-N synthesizer, so FSK deviation is extremely accurate.
  • Single supply operation ranging from 2.1V to 3.6V
  • 4.5V to 5.5V supply operation with internal regulators
  • Start-up time is very short and data can be transmitted 250µs after the enable command
  • 50Kbps Manchester data rate ASK, 70Kbps Manchester data rate FSK
  • 28dB power control range in 1dB steps
  • Tuneable PA matching capacitor
  • Control through SPI or manual settings
  • 400nA standby current, power-on-reset (POR) active
  • 5nA shutdown current, POR inactive
  • Operating temperature range from -40°C to 125°C, automotive AEC-Q100 grade-1 qualified

Applications

Communications & Networking, Industrial, Security, Automation & Process Control

Product Information


:
280MHz

:
540MHz

:
ASK, FSK

:
140Kbps

:
-

:
TQFN

:
24Pins

:
2.1V

:
5.5V

:
14dBm

:
-

:
Garage-Door Openers, Remote Controls, Home & Industrial Automation, Sensor Networks, Security System

:
-40°C

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

137 In stock Need more?

137 available for 3 - 4 business days delivery

HK$27.51

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$27.51
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$26.19
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$23.28
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$18.44
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$18.25
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ HK$17.46
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.