You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX952ESA+ - 

Operational Amplifier, Op Amp + Comparator + Reference, 1 Amplifier, 125 kHz, 66 V/ms, 2.8V to 7V

MAX952ESA+ - Operational Amplifier, Op Amp + Comparator + Reference, 1 Amplifier, 125 kHz, 66 V/ms, 2.8V to 7V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX952ESA+
Order Code:
2510881
Technical Datasheet:
MAX952ESA+   Datasheet
See all Technical Docs

Product Overview

The MAX952ESA+ is an ultra low power, single supply op-amp, comparator and reference in 8 pin NSOIC package. The device operates from single 2.7V to 7V (TA = -10°C to +85°C) supply with typical supply current of 7µA. The inverting input of comparator is connected to an internal 1.2V ±2% bandgap reference. Both op-amp and comparator has common mode input voltage range that extends from negative supply rail to within 1.6V of positive rail. The op-amp in MAX952 is has stability for gains of 10V/V or greater. The op-amp has unique output stage that enables to operate with an ultra low supply current while maintaining linearity under loaded conditions. The comparator output stage of MAX952 continuously sources as much as 40mA and it eliminates power supply glitches that commonly occur when changing logic states by minimizing parasitic feedback and making device the easier to use. It also contains ±3mV internal hysteresis to ensure clean output switching even with slow moving input signals.
  • Gain bandwidth of 125KHz and slew rate of 66V/ms
  • Operating temperature range from -40°C to 85°C
  • Comparator and op-amp input range includes ground
  • Outputs swing rail to rail
  • Op-amp capable of driving up to 1000pF load
  • Input offset voltage of 1mV (comparator, op-amp) and trip point of 4mV at TA = +25°C (comparator)
  • PSRR of comparator is 0.05mV/V and PSRR of op-amp is 0.07 mV/V at VDD = 2.8V to 7V
  • Response time of comparator is 22µs (VOD = 10mV) and 4µs (VOD = 100mV) at CL = 100pF
  • Reference voltage is 1.2V and voltage noise is 16µVP-P at 0.1Hz to 10Hz
  • CMRR of op-amp is 0.03mV/V and input bias current of op-amp is 0.003nA at TA = +25°C

Applications

Signal Processing, Consumer Electronics, Portable Devices

Product Information

:
1 Amplifier
:
125kHz
:
66V/ms
:
2.8V to 7V
:
NSOIC
:
8Pins
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 23/12/19

Contact me when back in stock

HK$34.59

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$34.59
 
10+ HK$32.79
 
25+ HK$31.25
 
50+ HK$29.79
 
100+ HK$27.48