You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MAX9626ATC+T - 

Differential Amplifier, 1 Amplifiers, 2 mV, 1.15 GHz, -40 °C, 125 °C

MAX9626ATC+T - Differential Amplifier, 1 Amplifiers, 2 mV, 1.15 GHz, -40 °C, 125 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX9626ATC+T
Order Code:
2799368
Technical Datasheet:
MAX9626ATC+T   Datasheet
See all Technical Docs

Product Overview

The MAX9626ATC+T from Maxim Integrated Products is a 1.35GHz fully differential amplifier in 12 pin TQFN package. It is a low-noise, low distortion and high-bandwidth differential amplifier/ADC driver for use in applications from DC to 1.35GHz. The exceptional low input-referred noise and low distortion make this part an excellent solution to drive high-speed 12bit to 16bit pipeline ADCs. The output common mode is set through the VOCM input pin, thus eliminating the need for a coupling transformer or AC-coupling capacitors. It is used in communication, medical imaging, ATE and high-performance instrumentation.
  • Single supply voltage range from +2.85V to +5.25V
  • Low voltage noise density is 5.7nV/√Hz, noise figure is 22.2dB
  • Low harmonic distortion HD2/HD3 of -98/-103dB at 10MHz, HD2/HD3 of -80/-80dB at 125MHz
  • 1V/V factory set gain, input offset voltage is 2mV
  • Adjustable output common-mode voltage
  • Differential to differential or single ended to differential operation
  • 25µA shutdown current, 3dB large signal bandwidth is 1150MHz, slew rate is 6500V/Fs
  • Power-supply rejection ratio is 89dB (VVCOM = VCC/2, 2.85V <= VCC <= 5.25V, <=-40°C<= TA <=+85°C)
  • Gain error is ±0.2%, common-mode rejection ratio is 62dB
  • Operating temperature range from -40°C to 125°C

Applications

Signal Processing, Communications & Networking, Medical, Sensing & Instrumentation

Product Information

:
1Amplifiers
:
2mV
:
-
:
1.15GHz
:
-40°C
:
125°C
:
TQFN
:
12Pins
:
2.85V to 5.25V
:
6500V/µs
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Cut Tape

2,500 In stock

2,500 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 23/09/19

HK$47.04

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$47.04
 
25+ HK$44.05
 
100+ HK$39.06
 
500+ HK$36.32
 
1000+ HK$34.50