You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MAX9919NASA+ - 

Current Sense Amplifier, Precision Uni/Bidirectional, 1 Amplifier, 250 µA, NSOIC, 8 Pins, -40 °C

MAX9919NASA+ - Current Sense Amplifier, Precision Uni/Bidirectional, 1 Amplifier, 250 µA, NSOIC, 8 Pins, -40 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX9919NASA+
Order Code:
2515276
Technical Datasheet:
MAX9919NASA+   Datasheet
See all Technical Docs

Product Overview

The MAX9919NASA+ is a precision unidirectional/bidirectional current sense amplifier in 8 pin NSOIC package. This single supply, high accuracy current sense amplifier has high input common mode range that extends from -20V to +75V. It is well suited for current monitoring of inductive loads such as motors and solenoids where common mode voltages can become negative due to inductive kickback, reverse battery conditions or transient events. The MAX9919 has fixed gain of 90V/V. The device operates as unidirectional amplifier when VREFIN = GND and as bidirectional amplifier when VREFIN = VCC/2. It is used in high and low side precision current sensing, super capacitor charge/discharge monitoring and precision high voltage current monitoring applications.
  • Supply voltage range from 4.5V to 5.5V
  • Automotive temperature range from -40°C to 125°C
  • Small signal -3dB bandwidth of 120KHz (VSENSE = 50mV) and slew rate of 3V/µs
  • Supports wide range of precision AC and DC current sensing applications
  • Gain error of ±0.16% at TA = +25°C (VRS+ = VRS- =+14V, VREFIN = 0V)
  • Input offset voltage of ±0.18mV at TA = +25°C (VRS+ = VRS- = +14V, VREFIN = 0V)
  • Rail to rail output, reference input for bidirectional OUT
  • CMRR of 96dB (20V <= VCM <= +75V) & PSRR of 103dB (4.5V <= VCC <= 5.5V)
  • Input offset current of ±8µA and input bias current of ±175µA at TA = +25°C

Applications

Sensing & Instrumentation, Signal Processing

Product Information

:
1 Amplifier
:
250µA
:
NSOIC
:
8Pins
:
-40°C
:
125°C
:
120kHz
:
4.5V
:
5.5V
:
180µV
:
96dB
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

857 In stock

857 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 28/10/19

HK$14.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$14.90
 
10+ HK$14.30
 
25+ HK$13.53
 
50+ HK$12.42
 
1000+ HK$12.16