You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MAX9938WEUK+T - 

Current Sense Amplifier, High Side, 1 Amplifier, 200 µA, SOT-23, 5 Pins, -40 °C, 85 °C

MAX9938WEUK+T - Current Sense Amplifier, High Side, 1 Amplifier, 200 µA, SOT-23, 5 Pins, -40 °C, 85 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX9938WEUK+T
Order Code:
2799382
Technical Datasheet:
MAX9938WEUK+T   Datasheet
See all Technical Docs

Product Overview

The MAX9938WEUK+T from Maxim Integrated Products is a nanoPower precision current sense amplifier in 5 pin SOT-23 package. This voltage output, high side, 200V/V gain, current sense amplifier offers precision accuracy specifications of VOS less than 500µV (maximum), gain error less than 0.5% (maximum) and ultra low quiescent supply current of 1µA making the part ideal for applications in notebook computers, cell phones, PDAs and all battery operated portable devices where accuracy, low quiescent current and small size are critical.
  • Input common mode voltage range form +1.6V to +28V
  • Operating temperature range from -40°C to 85°C
  • Common mode rejection ratio of amplifier is 130dB at 1.6V < VRS+ < 28V, -40°C < TA < +85°
  • Small signal bandwidth is 15KHz at VSENSE = 50mV, gain = 200
  • Input offset voltage is ±100µV at TA = +25°C
  • Gain error is ±0.1% at TA = +25°C, output resistance is 20Kohm
  • OUT low voltage is 12mV, OUT high voltage is 0.1V (VOH = (VRS-) - VOUT)

Applications

Signal Processing, Portable Devices

Product Information

:
1 Amplifier
:
200µA
:
SOT-23
:
5Pins
:
-40°C
:
85°C
:
15kHz
:
1.6V
:
28V
:
500µV
:
130dB
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Packaging type Re-reel

2,301 In stock

2,301 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 28/10/19

HK$12.93

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$12.93
 
10+ HK$12.25
 
25+ HK$9.76
 
50+ HK$9.34
 
100+ HK$8.56
 
250+ HK$8.12
 
500+ HK$7.83
 
1000+ HK$6.13
 
2500+ HK$5.90