You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MAXQ7667EVKIT-1# - 

Evaluation Kit, Ultrasonic Distance Measuring System, Microcontroller-Based, 16 Bit, RISC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAXQ7667EVKIT-1#
Order Code:
2729114
Technical Datasheet:
MAXQ7667EVKIT-1#   Datasheet
See all Technical Docs

Product Overview

The MAXQ7667EVKIT-1# from Maxim Integrated Products is an evaluation kit (EV kit) for MAXQ7667 for 16bit, RISC microcontroller based ultrasonic distance measuring system. The MAXQ7667 smart system-on-a-chip (SoC) provides a time of flight ultrasonic distance measuring solution. The included Windows XP, Windows Vista and Windows 7 compatible software for distance measurements data acquisition through a USB cable. The EV kit board is a plug-n-play, ultrasound echo acquisition kit that connects to the PC through a USB cable. It produces an ultrasound burst and samples the echo and sends the information back to the PC. Distance to multiple objects can be calculated from the echo. The EV kit is preloaded with default firmware that communicates with the MAXQ7667 evaluation software. Software can be installed and run on any Windows based system.
  • USB-PC connection
  • USB powered (external power supply not required)
  • Real time data acquisition through the USB

Applications

Industrial

Contents

MAXQ7667 evaluation board, USB cable, Software.

Product Information

:
Maxim Integrated Products
:
-
:
Industrial and Automotive
:
Ultrasonic Distance Measurement
:
RISC
:
-
:
-
:
Evaluation Kit MAXQ7667, USB Cable, GUI Application
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 19/08/19

Contact me when back in stock

HK$589.36

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$589.36