You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAXREFDES111C#

Reference Design Board, Isolated 24V to 5V 2W Flyback Power Supply

MAXREFDES111C# - Reference Design Board, Isolated 24V to 5V 2W Flyback Power Supply

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAXREFDES111C#
Order Code:
2643457
Technical Datasheet:
MAXREFDES111C#   Datasheet
See all Technical Docs

Product Overview

The MAXREFDES111C# is an isolated 24V input, 5V output and 2W flyback power supply reference design board. It has an efficient flyback topology with 400mA output current. The design features MAX17498B peak current mode converter with internal N-channel MOSFET switch. The MAX17498B is a peak current mode controller for design of wide input voltage flyback and boost regulators. The reference design operates over an 18V to 36V input voltage range and provides up to 400mA (plus 20% overhead) at 5V output. This entire circuit fits on a 36mm x 20mm (1.4in x 0.8in) board. In addition, through hole pins on the bottom side of the module allows quick and easy integration of this power converter into the main system. Pins are 15mm (0.6in) from power to ground and 28mm (1.1in) from the input side to the output side. It is typically used in PLCs, telecom and datacom power supplies.
  • Utilizes Hanrun HR041087 transformer
  • Functional insulation
  • Compact and flexible
  • Minimal external components
  • Robust operation in adverse industrial environments
  • 5V, 400mA with 20% overrange current
  • ±5% output accuracy
  • Delivers a peak efficiency of 79%
  • Fixed switching frequency of 500KHz
  • Start-up voltage and input overvoltage protection setting (EN/UVLO, OVI)

Applications

Industrial, Automation & Process Control

Product Information


:
Maxim Integrated Products

:
MAX17498B

:
Power Management

:
Isolated Flyback Power Supply

:
-

:
-

:
-

:
Ref Design Board MAX17498B

:
-

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

5 In stock Need more?

5 available for 3 - 4 business days delivery

HK$175.81

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$175.81
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ HK$171.32
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.