You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MAXREFDES117# - 

Reference Design Board, Optical Heart Rate and Pulse-Oximetry Monitor, Integrated Red and IR LEDs

MAXREFDES117# - Reference Design Board, Optical Heart Rate and Pulse-Oximetry Monitor, Integrated Red and IR LEDs

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAXREFDES117#
Order Code:
2627165
Technical Datasheet:
MAXREFDES117#   Datasheet
See all Technical Docs

Product Overview

The MAXREFDES117# is a heart rate and pulse oximetry monitor reference design board. This low power, optical heart rate module is complete with integrated red IR LEDs and power supply. The tiny board is perfect for wearable projects and can be placed on a finger or earlobe to accurately detect heart rate. This versatile module works with both Arduino and mbed platforms for quick testing, development and system integration. A basic, open source heart rate and SpO2 algorithm is included in the example firmware. The board features 8 sewing tap pads for attachment and quick electrical connection to a development platform. The MAXREFDES117# design utilizes heart rate/SpO2 sensor (MAX30102), an efficient low power step-down converter (MAX1921) and an accurate level translator (MAX14595). This configuration ideally detects heart rate and pulse ox on a person's fingertip, earlobe or other fleshy extremity.
  • Optical heart rate monitor and pulse oximetry solution
  • Tiny 12.7mm x 12.7mm (0.5in x 0.5in) board size ideal for wearable applications
  • Low power, device drivers, free algorithm and test data
  • Example C source code for Arduino and mbed platforms
  • Highly integrated, small size sensor
  • Non chest based heart rate/SpO2 detection
  • Ultra low power consumption
  • Input voltage range from 2V to 5.5V
  • Input current of 1.5mA (3.3V input)

Applications

Medical

Product Information

:
Maxim Integrated Products
:
MAX30102, MAX14595, MAX1921
:
Sensor
:
Pulse Oximeter & Heart Rate Monitor
:
-
:
-
:
-
:
Ref Design Board
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

137 In stock

40 available for next business day delivery
97 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

55 will be available for delivery on 18/06/19

More stock available week commencing 29/07/19

HK$139.36

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$139.36