You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MAXREFDES130# - 

Building Automation Shield, Arduino® Form-Factor, Analog IO, Eight 0 VDC-10 VDC output

MAXREFDES130# - Building Automation Shield, Arduino® Form-Factor, Analog IO, Eight 0 VDC-10 VDC output

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAXREFDES130#
Order Code:
2696635
Technical Datasheet:
MAXREFDES130#   Datasheet
See all Technical Docs

Product Overview

The MAXREFDES130# from Maxim Integrated Products is an Arduino form factor building automation shield. This shield is compatible with ARM, mbed and Arduino platforms providing a complete reference for prototyping next building automation design. This unique design includes eight 0VDC-10VDC analogue outputs, one 4-20mA output, one 4-20mA input, eight nonlatching relays, three latching relays, RTC and 1-Wire master. The MAXREFDES130# works well with one or more of the MAXREFDES131#, the 1-Wire, Grid EYE sensor to make a complete building automation solution. It contains onborad IC's such as MAX17521 non latching relay (5V/7.3V), 12V MAX15062 positive supply, 5V MAX5091A analogue supply, 3.3V MAX5091B digital supply, -2V MAX889 negative supply, MAX3392, MAX3393 & MAX3394 logic-level translation, MAX4822 relay driver, DS3231 RTC, MAX11300 PIXI, DS2484 1-Wire master, MAX44244 op-amp. This device is used in building automation, IoT, animatronics and holiday displays.
  • Accelerated development time
  • AC load switching
  • Flexible analogue for multiple configurations
  • Ease of use
  • Latching relays for thermostat control

Applications

Building Automation, Embedded Design & Development

Product Information

:
Maxim Integrated Products
:
MAX17521, MAX15062
:
Power Management
:
Building Automation Design
:
-
:
-
:
-
:
Ref Design Board
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

6 In stock

6 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 29/07/19

HK$1,309.68

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$1,309.68