You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MAXREFDES131# - 

EVAL BOARD, GRID-EYE SENSOR

MAXREFDES131# - EVAL BOARD, GRID-EYE SENSOR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAXREFDES131#
Order Code:
2696636
Technical Datasheet:
MAXREFDES131#   Datasheet
See all Technical Docs

Product Overview

The MAXREFDES131# from Maxim Integrated Products is a 1-WIRE Grid-EYE sensor. The MAXREFDES131# integrates the DS28E17 1-Wire-to-I2C master bridge with the AMG8833 Grid-EYE sensor from Panasonic electronic components. The system enables presence sensing, people counting and gestures while tethered up to 100m along the 1-Wire bus. The board features RJ-11 connectors and convenient mounting holes for quick evaluation and implementation. The source code for interfacing with MAXREFDES131# is available for both Arm, mbed and Arduino platforms. This design conveniently works with MAXREFDES132#, a hardware 1-Wire shield. A demonstration GUI allows for visual feedback of up to 10 daisy-chained MAXREFDES131# 1-Wire Grid-EYE sensors.

Applications

Sensing & Instrumentation

Product Information

:
-
:
AMG8833, DS28E17
:
Sensor
:
Internet of Things (IoT)
:
-
:
-
:
-
:
Ref Design Board
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

28 In stock

28 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 19/08/19

HK$425.65

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$425.65