You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MAXREFDES132# - 

Reference Design Board, 1-Wire Shield

MAXREFDES132# - Reference Design Board, 1-Wire Shield

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAXREFDES132#
Order Code:
2672852
Technical Datasheet:
MAXREFDES132#   Datasheet
See all Technical Docs

Product Overview

The MAXREFDES132# from Maxim Integrated Products is a 1-Wire shield system board 6304. This 1-Wire bus continues to flourish in the era of IoT. This unique protocol provides communication and power along a single wire at relatively long distances. It provides a convenient platform for interfacing with 1-Wire devices, 1-Wire EV kits and iButton through the DS2484 I2C-to-1-Wire master or a bit-bang master on D2 of the Arduino form-factor pin-out. Both masters are supported by the ARM mbed 1-Wire library and the Arduino library. Bit Banging is only supported on the MAX32600MBED platform, the DS2484 I2C-to-1-Wire master can be used on any mbed platform. It is used in 1-Wire network, data logging and rapid prototyping.
  • DS2484 1-Wire master
  • F5 iButton socket
  • 6P6C RJ-11 jack
  • Arduino libraries and mbed.org library
  • Arduino shield form factor
  • Portable and compact
  • Flexible and cost effective

Applications

Embedded Design & Development

Product Information

:
Maxim Integrated Products
:
DS2484
:
Interface
:
1-Wire to I2C
:
-
:
-
:
-
:
Ref Design Board DS2484
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

4 In stock

4 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 19/08/19

HK$316.51

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$316.51