You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MAXREFDES143# - 

Reference Design Board, Embedded Security In IoT

MAXREFDES143# - Reference Design Board, Embedded Security In IoT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAXREFDES143#
Order Code:
2617111
Technical Datasheet:
MAXREFDES143#   Datasheet
See all Technical Docs

Product Overview

The MAXREFDES143# is a DeepCover embedded security in IOT authenticated sensing and notification. MAXREFDES143# subsystem reference design secures industrial IoT systems with hardware security provided by a DS2465 SHA-256 coprocessor and DS28E15 SHA-256 authenticator. In this IoT-embedded world, security emerges as a paramount feature to protect industrial equipment from counterfeiting while tracking product lifetime with smart notifications. It demonstrates an authenticated data chain from a protected sensor node to a web server. There are notifications to user through web server when intervention is required such as when it is time to change the consumable being monitored (i.e. protected sensor node), a filter in this case, or if an unsafe consumable (i.e. counterfeit sensor node) is installed. The simplicity of this design enables rapid integration into any star-topology IoT network requiring the heightened security with low overhead provided by SHA-256 symmetric-key algorithm.
  • Unique secret for each node in the system
  • DeepCover secure key storage
  • 1-wire/I2C/Wi-Fi interfaces
  • mbed shield equivalent to Arduino form factor pinout
  • Pmod-compatible protected sensor node
  • Crypto-strong authentication
  • No need for secure key storage memory on processor
  • Low overhead performance for signed data between the web server and the mbed platform

Applications

Embedded Design & Development, Security, Communications & Networking, Industrial

Product Information

:
Maxim Integrated Products
:
DS2465 SHA-256, DS28E15 SHA-256, DS7505, MAX44009
:
IOT Authentication
:
Embedded Security
:
-
:
-
:
-
:
Reference Design Board, Shield, Protected Sensor Node Module, ESP8266 Module
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

4 In stock

4 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 19/08/19

HK$654.84

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$654.84