You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MAXREFDES31# - 

Reference Design Board, 3.3V and 5V PoE Powered Device

MAXREFDES31# - Reference Design Board, 3.3V and 5V PoE Powered Device

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAXREFDES31#
Order Code:
2530796
Technical Datasheet:
MAXREFDES31#   Datasheet
See all Technical Docs

Product Overview

The MAXREFDES31# from Maxim Integrated Products is a Pasadena MAXREFDES31 reference design. The reference design features the MAX5969B and MAX5974A. The MAX5969B controller is fully compliant with the IEEE® 802.3af/at standard in a power-over-Ethernet (PoE) system. The device can also be powered from a wall adapter (WAD). The WAD operates with higher priority than PoE which is controlled by the MAX5969B. The MAX5974A controls 40V to 57V input-voltage, current-mode PWM converters and provides frequency foldback. Using these devices, this reference design is IEEE 802.3af/at compliant. It is also a high-performance, compact and cost-effective solution for a PD supporting power up to Class 4 power level. Typical applications include security cameras, wireless access points and point of sale terminals.
  • Tight line regulation
  • Low ripple
  • Excellent load transient response
  • High efficiency

Product Information

:
Maxim Integrated Products
:
MAX5969B, MAX5974A
:
Power Management
:
Power Over Ethernet (POE)
:
-
:
-
:
-
:
Pasadena Ref Design Board
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

3 In stock

3 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 29/07/19

HK$349.08

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$349.08
 
5+ HK$343.67